Part Details for 121575-3334 by ITT Interconnect Solutions
Overview of 121575-3334 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-334KED | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, Ferrite-Core, 5858 | |
LPO6013-334 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
MSS1583-334KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free |
Price & Stock for 121575-3334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.1700 / $118.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.1700 / $118.2500 | Buy Now |