121571-0855
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of 121571-0855 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
M30855FWGP Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), , /
M30855MW-XXXGP Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), , /
DF70855AD80FPV#GZ Renesas Electronics Corporation 32-bit Microcontrollers

Price & Stock for 121571-0855 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $62.8000
  • 25 $40.1900
  • 38 $31.4000
  • 50 $30.7700
$30.7700 / $62.8000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 13 $62.8000
  • 25 $40.1900
  • 38 $31.4000
  • 50 $30.7700
$30.7700 / $62.8000 Buy Now

CAD Models for 121571-0855 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 121571-0855 by ITT Interconnect Solutions

121571-0855
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
5
Contact Sizes
16S
Coupling Type
THREADED
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
POLYCHLOROPRENE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
BLACK ZINC COBALT
Shell Material
ALUMINUM ALLOY
Shell Size
14S
Termination Type
CRIMP
Total Number of Contacts
5
Unique Insert Number
14S-5
Want to compare parts?
  1. 121571-0855
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 121571-0855 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 121571-0855 by ITT Interconnect Solutions

  • Please alert me when 121571-0855 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 121571-0855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 121571-0855 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 121571-0855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 121571-0855.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 121571-0855 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: