Part Details for 121571-0791 by ITT Interconnect Solutions
Overview of 121571-0791 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4079(1)-T1B-AT | Renesas Electronics Corporation | General Purpose Power MOSFETs | |
95079-10CA | Amphenol Communications Solutions | Mechanism, 0mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
10079192-11122LF | Amphenol Communications Solutions | DDR3 RDIMM, Storage and Server Connector, Very Low Profile, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch |
Price & Stock for 121571-0791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121571-0791
|
Heilind Electronics | CA3106E20-23S-15-F0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT121571-0791
|
Interstate Connecting Components | CA3106E20-23S-15-F0 | 0 |
|
Buy Now |