Part Details for 121566-0427 by ITT Interconnect Solutions
Overview of 121566-0427 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78290-427HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 27 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. | |
61082-042702LF | Amphenol Communications Solutions | BERGSTAK 0.8MM | |
61082-042706LF | Amphenol Communications Solutions | BERGSTAK 0.8MM REC 40POS. |
Price & Stock for 121566-0427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.6500 / $72.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.6500 / $72.7500 | Buy Now |
Part Details for 121566-0427
121566-0427 CAD Models
121566-0427 Part Data Attributes
|
121566-0427
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121566-0427
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | ZINC COBALT BLACK PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |