There are no models available for this part yet.
Overview of 121566-0123 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-331NLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS4012-332NLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 121566-0123 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT121566-0123
|
Heilind Electronics | KPTA2E6-4P-C-DN | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT121566-0123
|
Interstate Connecting Components | KPTA2E6-4P-C-DN | 0 |
|
Buy Now |