Part Details for 121551-0625 by ITT Interconnect Solutions
Overview of 121551-0625 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91901-21551LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 51 Positions. | |
91911-21551LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 51 Positions, 1.00mm ( 0.039in) Pitch. | |
M30625FGPGP#U7C | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, / |
Price & Stock for 121551-0625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6200 / $37.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6200 / $37.3000 | Buy Now |
Part Details for 121551-0625
121551-0625 CAD Models
121551-0625 Part Data Attributes
|
121551-0625
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121551-0625
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |