Part Details for 121546-3712 by ITT Interconnect Solutions
Overview of 121546-3712 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3712-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-3, /Bag | |
UPD70F3712GJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
2SK3712-Z-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for 121546-3712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-121546-3712-ND
|
DigiKey | 121546-3712 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$28.5600 / $29.7000 | Buy Now |
DISTI #
ITT121546-3712
|
Heilind Electronics | KPT81-12-NA232 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 121546-3712 RoHS: Compliant |
44 Partner Stock |
|
$27.1200 / $36.9600 | Buy Now |
DISTI #
61918638
|
Verical | 121546-3712 Min Qty: 3 Package Multiple: 1 | Americas - 44 |
|
$25.2600 / $26.2800 | Buy Now |
DISTI #
1215463712-ITT
|
TME | D-Sub | 44 |
|
Buy Now | |
DISTI #
ITT121546-3712
|
Interstate Connecting Components | KPT81-12-NA232 | 0 |
|
Buy Now | |
|
Master Electronics | Itt Cannon |Itt Cannon 121546-3712 RoHS: Compliant |
44 Partner Stock |
|
$27.1200 / $36.9600 | Buy Now |