Part Details for 121546-1910D by ITT Interconnect Solutions
Overview of 121546-1910D by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDMF1910DD13TR1 | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Right Angle, 0.5mm Pitch, 19 Position, SMT (Through Hole for Shell Peg, Tin) Type, 30u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package | |
HDMF1910DD23TR1 | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Right Angle, 0.5mm Pitch, 19 Position, SMT (Through Hole for Shell Peg, Tin) Type, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package | |
HDMF1910DDA3TR1 | Amphenol Communications Solutions | HDMI 2.0 |
Price & Stock for 121546-1910D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121546-1910D
|
Heilind Electronics | VG95328-Z3C10 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT121546-1910D
|
Interstate Connecting Components | VG95328-Z3C10 | 0 |
|
Buy Now |