Part Details for 121546-1718 by ITT Interconnect Solutions
Overview of 121546-1718 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-184KL | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-185KL | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
91718CMLFT | Renesas Electronics Corporation | Low EMI,Spread Modulating,Clock Generator |
Price & Stock for 121546-1718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121546-1718
|
Avnet Americas | Connector Accessories Receptacle Protective Cap Shell Size 18 With Sash Chain Olive Drab Chromate Over Cadmium Finish - Bulk (Alt: 121546-1718) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$143.5181 / $223.6794 | Buy Now |
DISTI #
ITT121546-1718
|
Heilind Electronics | KPT81-18-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Receptacle Protective Cap Shell Size 18 With Sash Chain Olive Drab Chromate Over Cadmium Finish | 0 |
|
$212.5300 / $582.1600 | Buy Now |
DISTI #
ITT121546-1718
|
Interstate Connecting Components | KPT81-18-C | 0 |
|
Buy Now | |
DISTI #
121546-1718
|
Avnet Abacus | (Alt: 121546-1718) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Receptacle Protective Cap Shell Size 18 With Sash Chain Olive Drab Chromate Over Cadmium Finish | 0 |
|
$212.5300 / $582.1600 | Buy Now |