Part Details for 12154 by Heyco
Overview of 12154 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-154KXC | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, SMD |
Price & Stock for 12154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-12154
|
Mouser Electronics | Cable Mounting & Accessories CH OF-344-64 RND 1.50" H 94V-2 RoHS: Compliant | 0 |
|
$0.1230 / $0.1310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1193 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$0.0914 / $0.1444 | Buy Now |
DISTI #
HEY12154
|
DB Roberts | CH OF-344-64 NATURAL | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 3000 Factory Stock |
|
$0.0914 / $0.1444 | Buy Now |