Part Details for 121537-0046 by ITT Interconnect Solutions
Overview of 121537-0046 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46Positions, 1.27mm (0.5inch) pitch. | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046972-001LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 8P STB Vertical with Mounting Ears |
Price & Stock for 121537-0046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CGE6E18H5F-B-03
|
Avnet Americas | CGE6E18H5F-B-03 - Bulk (Alt: CGE6E18H5F-B-03) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$181.2625 / $590.1130 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Pin (Male) - 1 Position - Shell Size 18 - 150A - Bayonet Coupling - Crimp Termination - Free Hanging Mounting. RoHS: Compliant |
10 On Order |
|
$397.5400 / $502.0600 | Buy Now |
DISTI #
CGE6E18H5FB-03
|
TTI | Circular MIL Spec Connector Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$272.0500 / $404.1800 | Buy Now |
|
Master Electronics | Circular Connector - Pin (Male) - 1 Position - Shell Size 18 - 150A - Bayonet Coupling - Crimp Termination - Free Hanging Mounting. RoHS: Compliant |
10 On Order |
|
$397.5400 / $502.0600 | Buy Now |