Part Details for 1215 by Energizer Battery Company
Overview of 1215 by Energizer Battery Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H0740
|
Newark | Battery, Heavy Duty, 1.5V, Aa, Battery Voltage:1.5V, Battery Size Code:Aa, Battery Technology:Alkaline, Battery Capacity:1.1Ah, Battery Terminals:Raised Positive And Flat Negative, External Diameter:14.5Mm, External Height:50.5Mm Rohs Compliant: Na |Energizer 1215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$0.6580 / $0.8810 | Buy Now |
DISTI #
N103-ND
|
DigiKey | BATTERY ZINC CARBON 1.5V AA Min Qty: 192 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3236 | Buy Now |
Part Details for 1215
1215 CAD Models
1215 Part Data Attributes:
|
1215
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
1215
Energizer Battery Company
INDUSTRIAL BATTERY, HEAVY DUTY, AA SIZE, 1.5 VOLT.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
Battery Chemistry | ZINC-MANGANESE DIOXIDE | |
Battery Size | AA | |
Battery Type | PRIMARY | |
Capacity | 15 Ah | |
Height | 14.5 mm | |
Length | 50.5 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -18 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 15 g |