Part Details for 1214BC by Davies Molding LLC
Overview of 1214BC by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1214BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6802
|
Newark | Cecntl Blk 1/4Fi I0777 W/I1266 Rohs Compliant: Yes |Davies Molding 1214BC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $10.4200 | Buy Now |
DISTI #
1214BC-ND
|
DigiKey | KNOB 0.253" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
98 In Stock |
|
$6.2871 / $8.8500 | Buy Now |
DISTI #
5164-1214BC
|
Mouser Electronics | Knobs & Dials Pointer Knobs RoHS: Compliant | 46 |
|
$6.2800 / $8.8200 | Buy Now |
DISTI #
70097708
|
RS | Knob, Control Knob-Skirted, 1/4 X 35/64Brass Bushing with 8-32 Set Screw | Davies Molding 1214BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$7.8800 / $8.8500 | Buy Now |
|
Onlinecomponents.com | 1.65"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$3.6900 / $8.9800 | Buy Now |