12149X778
APEM Inc
Description: Toggle Switch, DPDT, On-off-on, Latched, 4A, 28VDC, Solder Terminal, Standard Lever Actuator, Panel Mount-threaded

Overview of 12149X778 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 12149X778 by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67C2711
Newark Toggle Switch 12000 High Spec Rohs Compliant: Yes |Apem 12149X778 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $259.0100
  • 50 $231.3600
  • 100 $210.8800
  • 500 $180.6800
  • 1,000 $147.7800
  • 2,500 $141.8900
  • 5,000 $139.0100
  • 10,000 $136.2600
$136.2600 / $259.0100 Buy Now
DISTI # 679-12149X778-ND
DigiKey TOGGLE SWITCH 12000 HIGH SPEC Min Qty: 25 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $125.4512
$125.4512 Buy Now
DISTI # 642-12149X778
Mouser Electronics Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC RoHS: Compliant 3
  • 1 $191.3400
  • 10 $150.3300
  • 25 $145.9400
  • 50 $137.3200
$137.3200 / $191.3400 Buy Now
DISTI # 74996280
RS TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12149X778 Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 25 $121.4100
$121.4100 RFQ
Onlinecomponents.com High Performance Toggle Switch - DPDT - On-Off-On - 4A - 125 VAC - 28 VDC - Standard Actuator - Solder Lug Terminals. RoHS: Compliant 0
  • 7 $187.9000
  • 13 $124.5200
  • 19 $101.1700
  • 25 $99.1500
$99.1500 / $187.9000 Buy Now
Master Electronics High Performance Toggle Switch - DPDT - On-Off-On - 4A - 125 VAC - 28 VDC - Standard Actuator - Solder Lug Terminals. RoHS: Compliant 0
  • 7 $187.9000
  • 13 $124.5200
  • 19 $101.1700
  • 25 $99.1500
$99.1500 / $187.9000 Buy Now

CAD Models for 12149X778 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 12149X778 by APEM Inc

12149X778
APEM Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
Apem
Actuator Color
BLACK
Actuator Finish
CHROME
Actuator Length
0.681 inch
Actuator Material
BRASS
Actuator Type
STANDARD LEVER
Body Breadth
16 mm
Body Height
15.1 mm
Body Length or Diameter
16 mm
Bushing Length
0.409 inch
Bushing Type
15/32-32
Contact (AC) Max Rating R Load
4A@125VAC
Contact Current(AC)-Max
4 A
Contact Current(DC)-Max
4 A
Contact (DC) Max Rating R Load
4A@28VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
28 V
Electrical Life
20000 Cycle(s)
Housing Material
DIALLYL PHTHALATE
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Sealing
EPOXY TERMINAL SEALED; IP67; SPLASH PROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
GOLD
Terminal Length
0.161 inch
Termination Type
SOLDER
Want to compare parts?
  1. 12149X778
    APEM Inc
    Toggle Switch, DPDT, On-off-on, Latched, 4A, 28VDC, Solder Terminal, Standard Lever Actuator, Panel Mount-threaded
    VS

Alternate Parts for 12149X778

This table gives cross-reference parts and alternative options found for 12149X778. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12149X778, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12249X778 Toggle Switch, DPDT, On-off-on, Latched, 4A, 28VDC, Solder Terminal, Standard Lever Actuator, Through Hole-straight APEM Inc 12149X778 vs 12249X778
12149038X778 Toggle Switch, DPDT, On-off-on, Latched, 4A, 28VDC, Solder Terminal, Standard Lever Actuator, Panel Mount-threaded APEM Inc 12149X778 vs 12149038X778

Related Parts for 12149X778

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12149X778 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12149X778 by APEM Inc

Select Manufacturer
Which Manufacturer of 12149X778 would you like to use for your alert(s)?
  • Please alert me when 12149X778 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12149X778 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12149X778 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12149X778 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12149X778.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12149X778 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: