Part Details for 12146AD2K by APEM Inc
Overview of 12146AD2K by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 12146AD2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5434
|
Newark | Toggle Switch, Dpdt, 4A, 30Vdc, Panel, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:12000 Series, Switch Mounting:Panel Mount, Contact Current Max:4A, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Apem 12146AD2K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7600 / $84.8900 | Buy Now |
DISTI #
679-12146AD2K-ND
|
DigiKey | TOGGLE SWITCH 12000 HIGH SPEC Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.0228 | Buy Now |
DISTI #
642-12146AD2K
|
Mouser Electronics | Toggle Switches On-On Sldr Lug LwCon Sealed,Oring/Washer RoHS: Compliant | 28 |
|
$64.8800 / $86.5200 | Buy Now |
DISTI #
74996193
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12146AD2K Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7300 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
47 In Stock |
|
$62.6600 / $86.0900 | Buy Now |
DISTI #
67177510
|
Verical | Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Americas - 45 |
|
$91.2860 / $111.9170 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Master Electronics | Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
47 In Stock |
|
$62.6600 / $86.0900 | Buy Now |