Part Details for 12146AD2K-1VX910CECC by APEM Inc
Overview of 12146AD2K-1VX910CECC by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 12146AD2K-1VX910CECC
12146AD2K-1VX910CECC CAD Models
12146AD2K-1VX910CECC Part Data Attributes
|
12146AD2K-1VX910CECC
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
12146AD2K-1VX910CECC
APEM Inc
Toggle Switch, DPDT, Latched, 0.038A, 60VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 14 mm | |
Body Height | 13.7 mm | |
Body Length or Diameter | 14 mm | |
Contact (AC) Max Rating R Load | .067A@250VAC | |
Contact Current(AC)-Max | 0.067 A | |
Contact Current(DC)-Max | 0.038 A | |
Contact (DC) Max Rating R Load | .038A@60VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 60 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |