Part Details for 12144AG3VX408 by APEM Inc
Overview of 12144AG3VX408 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12144AG3VX408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12144AG3VX408-ND
|
DigiKey | SWITCH TOGGLE SP3T 4A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
22 In Stock |
|
$91.1048 / $122.6500 | Buy Now |
DISTI #
642-12144AG3VX408
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC RoHS: Compliant | 0 |
|
$95.2900 / $99.6700 | Order Now |
DISTI #
74996148
|
RS | TOGGLE SWITCH 12000 HIGH SPEC | APEM Components 12144AG3VX408 Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$103.1300 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SP3T - On-On-On - 4A - 125 VAC - 30 VDC - Locking Lever Actuator - 3 Locked Positions - Silver Contacts - Black Finish - Solder Lug. RoHS: Compliant | 0 |
|
$84.2200 / $159.6000 | Buy Now |
|
Master Electronics | Toggle Switch - SP3T - On-On-On - 4A - 125 VAC - 30 VDC - Locking Lever Actuator - 3 Locked Positions - Silver Contacts - Black Finish - Solder Lug. RoHS: Compliant | 0 |
|
$84.2200 / $159.6000 | Buy Now |