Part Details for 121444-000 by TE Connectivity
Overview of 121444-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121444-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0505
|
Newark | Ttms-25.4-4 |Raychem Te Connectivity 121444-000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9400 / $16.1800 | Buy Now |
DISTI #
121444-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Marker and Sleeve Cross-Linked Polyolefin Yellow - Labels that come on sheets or rolls (Alt: 121444-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 1 Days Container: Roll | 0 |
|
$11.1746 / $12.8907 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$13.0500 | Buy Now |
DISTI #
RYCTTMS-25.4-4.M
|
Heilind Electronics | 121444-000 | Americas - 0 in Stock |
|
$14.8915 / $16.5461 | Buy Now |
|
Onlinecomponents.com | TTMS-25.4-4 RoHS: Compliant |
600 In Stock |
|
$11.1300 / $17.4400 | Buy Now |
DISTI #
71797652
|
Verical | Heat Shrink Tubing Straight Cross Linked Polyolefin RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 200 |
|
$14.6900 / $15.2800 | Buy Now |
DISTI #
121444-000
|
TTI | Heat Shrink Tubing & Sleeves TTMS-25.4-4 Min Qty: 50 Package Multiple: 50 Container: Spool |
Americas - 150 In Stock |
|
$13.4400 / $13.7100 | Buy Now |
DISTI #
RYCTTMS-25.4-4.M
|
Interstate Connecting Components | 121444-000 | 0 |
|
$12.9009 / $13.0934 | Buy Now |
DISTI #
121444-000
|
Avnet Abacus | Cable Accessories Heat Shrinkable Marker and Sleeve Cross-Linked Polyolefin Yellow (Alt: 121444-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TTMS-25.4-4 RoHS: Compliant |
600 In Stock |
|
$11.1300 / $17.4400 | Buy Now |