There are no models available for this part yet.
Overview of 121419 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-419041650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
54121-419021610LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 121419 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93T1049
|
Newark | B7569,blue,1.7"x1.1",t-Shape/Roll Of 545 Each |Brady 121419 RoHS: Not Compliant Min Qty: 1 Package Multiple: 545 Date Code: 0 Container: SPOOL | 0 |
|
$41.4900 | Buy Now | |
DISTI #
2267-121419-ND
|
DigiKey | B7569,BLUE,1.7"X1.1",T-SHAPE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.1400 | Buy Now | |
DISTI #
70392146
|
RS | B7569,BLUE,1.1"X1.1",T-SHAPE | Brady 121419 RoHS: Compliant Min Qty: 1 Package Multiple: 545 Container: Reel | 0 |
|
$41.4900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$43.2300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.8500 / $41.4900 | Buy Now | ||
DISTI #
10027527
|
Techni-Tool, Inc. | Brady 121419 T-Shape Corner Marking Tape, Blue Vinyl, 1.1" W | 0 |
|
$41.4900 | Buy Now | |
DISTI #
10027527
|
TestEquity LLC | Brady 121419 T-Shape Corner Marking Tape, Blue Vinyl, 1.1" W | 0 |
|
$41.4900 | Buy Now |