Part Details for 1214-110M by Microsemi Corporation
Results Overview of 1214-110M by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1214-110M Information
1214-110M by Microsemi Corporation is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-2.1-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSS5121-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 1214-110M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | NPN, Configuration: SINGLE, Surface Mount: YES, Maximum Power Dissipation (Abs): 270 W, Maximum ... more | 137 |
|
RFQ |
Part Details for 1214-110M
1214-110M CAD Models
1214-110M Part Data Attributes
|
1214-110M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1214-110M
Microsemi Corporation
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETC SEALED PACKAGE-3
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETC SEALED PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | BASE | |
Collector Current-Max (IC) | 8 A | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 270 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |