There are no models available for this part yet.
Overview of 1213C by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1213CS8#TRPBF | Analog Devices | 28MHz, 12V/µs, 1x S 2x Prec Op | |
LT1213CN8#PBF | Analog Devices | 28MHz, 12V/µs, 1x S 2x Prec Op | |
LT1213CS8#PBF | Analog Devices | 28MHz, 12V/µs, 1x S 2x Prec Op |