Part Details for 1213C by Alpha Wire
Overview of 1213C by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1213CS8#TRPBF | Analog Devices | 28MHz, 12V/µs, 1x S 2x Prec Op | |
LT1213CN8#PBF | Analog Devices | 28MHz, 12V/µs, 1x S 2x Prec Op | |
LT1213CS8#PBF | Analog Devices | 28MHz, 12V/µs, 1x S 2x Prec Op |