Part Details for 12136 by Heyco
Overview of 12136 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-21369LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 69 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 12136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-12136
|
Mouser Electronics | Cable Mounting & Accessories CH H-37-110 NATURAL RoHS: Compliant | 0 |
|
$0.3490 / $0.3840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1859 / $0.3539 | Buy Now |
DISTI #
HEY12136
|
DB Roberts | CH H-37-111 NATURAL | 0 |
|
RFQ |