There are no models available for this part yet.
Overview of 1213580-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1213580-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10H9140
|
Newark | Blade, Trim |Amp Te Connectivity 1213580-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$910.0800 / $981.1800 | Buy Now | |
DISTI #
3937-1213580-1-ND
|
DigiKey | BLADE, TRIM Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,893.7100 | Buy Now | |
DISTI #
1213580-1-ND
|
DigiKey | BLADE, TRIM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,041.2600 | Buy Now | |
DISTI #
1213580-1
|
Avnet Americas | BLADE, TRIM - Bulk (Alt: 1213580-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$838.9800 / $1,009.6200 | Buy Now | |
DISTI #
571-1213580-1
|
Mouser Electronics | Other Tools BLADE, TRIM | 0 |
|
$995.3800 / $1,030.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$867.0800 | Buy Now | ||
DISTI #
AMP1213580-1
|
Heilind Electronics | BLADE, TRIM | Americas - 0 in Stock |
|
$959.8500 / $1,066.5000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$945.4500 / $1,001.3200 | Buy Now | ||
DISTI #
AMP1213580-1
|
Interstate Connecting Components | BLADE, TRIM | 0 |
|
$959.8500 / $1,066.5000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$945.4500 / $1,001.3200 | Buy Now |