There are no models available for this part yet.
Overview of 12134.0-30 by STEGO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1112134 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 9/9 (Pin/Pin), 0.76m (30 in) Gold, Bright Tin Shell, M3 Threaded Rear Insert, 4*Arrowhead Boardlock | |
91911-21341LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 41 Positions, 1.00mm ( 0.039in) Pitch. | |
L17H1212134 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 9/9 (Socket/Pin), 0.76m (30 in) Gold, Bright Tin Shell, M3 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for 12134.0-30 by STEGO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH3570
|
Newark | Varioline Lamp W/Skt, Daylight Wht, 11W, Light Color:Daylight, Lumen Output:1080Lm, Power Rating:11W, Supply Voltage:120Vac, Light Bar Length:500Mm, Ip Rating:Ip20, Product Range:Led 121 Series Rohs Compliant: Yes |Stego 12134.0-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$57.8500 | Buy Now | |
DISTI #
59638036
|
Verical | 12134.0-30 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$77.6879 / $83.2374 | Buy Now |
CAD Models for 12134.0-30 by STEGO
Part Data Attributes for 12134.0-30 by STEGO
12134.0-30
STEGO
|
|
---|---|
Samacsys Manufacturer
|
STEGO
|
Want to compare parts?
-
12134.0-30STEGOVS
-