-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, 1 Contact(s), Female, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7638
|
Newark | Smp Female Connector, R/A For .047 Cable/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 100) - (Bulk Piece Parts: 1X Cap (P/N:077-12-003), 1X Spacer (P/N: 244-12-010)) |Amphenol Sv Microwave 1213-4007 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1100 / $29.5500 | Buy Now |
DISTI #
1213-4007-ND
|
DigiKey | CONN SMP JACK R/A 50OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
100 In Stock |
|
$30.5106 / $41.2000 | Buy Now |
DISTI #
ASV1213-4007
|
Heilind Electronics | SMP FEMALE CONNECTOR, RA FOR . | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Female Connector - R/A for .047 Cable RoHS: Compliant | 0 |
|
$27.3700 / $57.3300 | Buy Now |
DISTI #
ASV1213-4007
|
Interstate Connecting Components | SMP FEMALE CONNECTOR, RA FOR . | 0 |
|
Buy Now | |
DISTI #
1213-4007
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1213-4007
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1213-4007
Amphenol SV Microwave
RF SMP Connector, 1 Contact(s), Female, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.275 inch | |
Body Diameter | 0.135 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 100 Cycles | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |