Part Details for 1213 007U1000 by Belden Inc
Overview of 1213 007U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 1213 007U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6510
|
Newark | Unshielded Multipair Cable 4Pr 1000 300V Purple, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 1213 007U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$588.6800 / $634.2300 | Buy Now |
DISTI #
BEL30715-1000-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5485 | Buy Now |
DISTI #
566-1213-U1000-07
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR UNSHLD 1000ft BOX VIOLET RoHS: Compliant | 0 |
|
$576.7000 / $623.9300 | Order Now |
DISTI #
71377095
|
RS | CAT5E+ Horizontal Cable, 24Awg/4PR, Plenum, U/UTP, Purple | Belden 1213 007U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$570.0900 / $619.6800 | RFQ |