Part Details for 1212VS-22NMED by Coilcraft Inc
Overview of 1212VS-22NMED by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212VS-22NMED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1212VS-22NMED
|
Mouser Electronics | Power Inductors - SMD 1212 22nH Unshld 20% 57A 550 uOhms RoHS: Compliant | 938 |
|
$2.0300 / $4.4500 | Buy Now |
|
Coilcraft Direct | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 689 |
|
$0.8000 / $3.2500 | Buy Now |
Part Details for 1212VS-22NMED
1212VS-22NMED CAD Models
1212VS-22NMED Part Data Attributes
|
1212VS-22NMED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1212VS-22NMED
Coilcraft Inc
General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4745 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4745 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.00055 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 11.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 57 A | |
Self Resonance Frequency | 918 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 1 MHz | |
Tolerance | 20% |