Part Details for 1212P by NXP Semiconductors
Overview of 1212P by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MP201212P1HR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
G87MP161212P1HR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
G87MP121212P1HR | Amphenol Communications Solutions | Mini power plus, Vertical, Dual row, 4.2mm pitch, 12 positions , 100u\\ Tin, 3.50mm tail length, 2 posts, LCP, Natural , TRAY |