Part Details for 1212FPS-4R7M-01 by FASTRON GmBH
Overview of 1212FPS-4R7M-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for 1212FPS-4R7M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1212FPS-4R7M-01
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% CHIP IND RoHS: Compliant | 0 |
|
$0.2920 / $0.3090 | Order Now |
|
Onlinecomponents.com | Power Chip Inductor - 4.7µH ±20% - DCR: 0.136 - Isat: 1.08A - Tape&Reel RoHS: Compliant | 0 |
|
$0.2707 / $0.3181 | Buy Now |
|
NAC | Power Chip Inductor - Attributes: Inductance Value: 4.7�H, Tolerance: 20%, DCR max: 0.136, Isat max: 1.08A, , Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2728 / $0.3200 | Buy Now |
Part Details for 1212FPS-4R7M-01
1212FPS-4R7M-01 CAD Models
1212FPS-4R7M-01 Part Data Attributes
|
1212FPS-4R7M-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1212FPS-4R7M-01
FASTRON GmBH
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1212
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.136 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.25 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for 1212FPS-4R7M-01
This table gives cross-reference parts and alternative options found for 1212FPS-4R7M-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1212FPS-4R7M-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74404031047A | WE-LQS SMD Semi-Shielded Power Inductor | Wurth Elektronik | 1212FPS-4R7M-01 vs 74404031047A |
74404032047 | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | Wurth Elektronik | 1212FPS-4R7M-01 vs 74404032047 |