Part Details for 1212C3 by APEM Inc
Results Overview of 1212C3 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1212C3 Information
1212C3 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1212C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9306
|
Newark | Pushbutton Switch 1200 Rohs Compliant: Yes |Apem 1212C3 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $12.7100 | Buy Now |
DISTI #
679-3941-ND
|
DigiKey | SWITCH PUSH SPST-NC 3A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
101 In Stock |
|
$5.6736 / $8.8400 | Buy Now |
DISTI #
642-1212C3
|
Mouser Electronics | Pushbutton Switches SPST-NC ON-MOM 3A 125VAC RoHS: Compliant | 0 |
|
$5.4600 / $8.5000 | Order Now |
DISTI #
70456596
|
RS | Switch, P/B, SPST-NC, ON-(ON),Round Green Plunger,8A,125VAC, Copper/Silver, Solder/QC Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2100 / $8.9300 | RFQ |
|
Onlinecomponents.com | SPST-NC Pushbutton Switch, Panel Mounting, Current: 3A(AC)/2A(DC), Voltage: 125VAC/24VDC RoHS: Compliant |
156 Partner Stock |
|
$3.0100 / $7.7800 | Buy Now |
|
Master Electronics | SPST-NC Pushbutton Switch, Panel Mounting, Current: 3A(AC)/2A(DC), Voltage: 125VAC/24VDC RoHS: Compliant |
156 Partner Stock |
|
$3.0100 / $7.7800 | Buy Now |