Part Details for 1212C-SL005 by Alpha Wire
Overview of 1212C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MP101212C1HR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
G87MP141212C1HR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
G87MP161212C1HR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector |
Price & Stock for 1212C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 2 Conductors 24AWG 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 34 Factory Stock |
|
$161.5700 / $172.2200 | Buy Now |
DISTI #
1212C-SL005
|
TME | Wire, Alpha Essential C&C, 2x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 8 |
|
$75.0100 / $96.4500 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 2 Conductors 24AWG 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 34 Factory Stock |
|
$161.5700 / $172.2200 | Buy Now |