There are no models available for this part yet.
Overview of 121297 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 121297 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M2813
|
Newark | Pushbutton Switches Pushbutton |C&k Components 121297 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$6.0200 | Buy Now | |
DISTI #
16847623
|
Verical | Switch Push Button N.O./N.C. 6PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Panel Mount/Through Hole Solder Lug/PC Pins Medical Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 193 |
|
$3.1000 / $3.3500 | Buy Now | |
DISTI #
121297
|
IBS Electronics | F/Lt6Uee Tb/C&, k Components |C&, k Components 121297 Min Qty: 235 Package Multiple: 1 | 193 |
|
$3.6920 | Buy Now | |
DISTI #
000000000000348896
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |