Part Details for 12129614 by Delphi Automotive LLP
Overview of 12129614 by Delphi Automotive LLP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12129614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ |
Part Details for 12129614
12129614 CAD Models
12129614 Part Data Attributes
|
12129614
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12129614
Delphi Automotive LLP
Combination Line Connector, 7 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CABLE: 12048254; 12129497; 12048159; 12124977 | |
Body Breadth | 1.378 inch | |
Body Depth | 2.256 inch | |
Body Length | 1.634 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12129613 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |