Part Details for 12129600 by Aptiv PLC
Overview of 12129600 by Aptiv PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12129600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12129600
|
Mouser Electronics | Automotive Connectors 4P MALE DARK GRAY 280 SERIES 30 AMPS RoHS: Not Compliant | 978 |
|
$1.4100 / $2.5100 | Buy Now |
DISTI #
E02:0323_16281305
|
Arrow Electronics | Conn Housing PL 4 POS Crimp ST Cable Mount Dark Gray RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 8 Weeks Date Code: 2350 | Europe - 73100 |
|
$1.2742 / $1.3496 | Buy Now |
DISTI #
VDP:6627_24838545
|
Arrow Electronics | Conn Housing PL 4 POS Crimp ST Cable Mount Dark Gray RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 8 Weeks | Americas - 17000 |
|
$1.4072 | Buy Now |
DISTI #
79051750
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Dark Gray RoHS: Compliant Min Qty: 425 Package Multiple: 425 Date Code: 2350 | Americas - 73100 |
|
$1.2703 / $1.3455 | Buy Now |
DISTI #
79936145
|
Verical | Conn Housing PL 4 POS Crimp ST Cable Mount Dark Gray RoHS: Compliant Min Qty: 425 Package Multiple: 425 | Americas - 17000 |
|
$1.4072 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), MALE, CRIMP TERMINAL | 28 |
|
$0.5950 / $1.1900 | Buy Now |
DISTI #
12129600-B
|
TTI | Automotive Connectors CON MP 280 4W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 85 Package Multiple: 85 Container: Each |
Americas - 255 In Stock |
|
$0.8800 | Buy Now |
DISTI #
12129600
|
TTI | Automotive Connectors 4P MALE DARK GRAY 280 SERIES 30 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 425 Package Multiple: 425 Container: Each | Americas - 0 |
|
$0.4410 | Buy Now |
DISTI #
12129600
|
Avnet Abacus | 4 Way Dark Gray Metri-Pack 280 Sealed Male Connector, Max Current 30 amps (Alt: 12129600) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12129600
12129600 CAD Models
12129600 Part Data Attributes
|
12129600
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12129600
Aptiv PLC
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CABLE: 12048254; 12129497; 12048159; 12124977 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 12129565 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 30 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |