Part Details for 12129489 by Aptiv PLC
Results Overview of 12129489 by Aptiv PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12129489 Information
12129489 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 12129489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12129489
|
Mouser Electronics | Automotive Connectors 3P FM BLK CONN MP 280 SERIES 30AMPS RoHS: Compliant | 948 |
|
$0.4720 / $1.7800 | Buy Now |
DISTI #
V36:1790_25465880
|
Arrow Electronics | Conn Housing RCP 3 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks Date Code: 2423 | Americas - 1550 |
|
$0.3035 / $0.5006 | Buy Now |
|
Onlinecomponents.com | Connector - 3 Contact - Female - M/P 280 Unsealed Flexlock RoHS: Compliant |
1900 In Stock |
|
$0.2983 / $0.3248 | Buy Now |
DISTI #
87545335
|
Verical | Conn Housing RCP 3 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2423 | Americas - 1550 |
|
$0.3035 / $0.4687 | Buy Now |
|
Quest Components | 4765 |
|
$0.3744 / $1.2480 | Buy Now | |
DISTI #
12129489-B
|
TTI | Automotive Connectors CON MP 280 3W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 600 In Stock |
|
$0.6230 | Buy Now |
DISTI #
12129489
|
TTI | Automotive Connectors 3P FM BLK CONN MP 280 SERIES 30AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.3120 | Buy Now |
DISTI #
12129489
|
Avnet Abacus | Conn Housing Unsealed Receptacle 3 POS 5mm ST Cable Mount (Alt: 12129489) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector - 3 Contact - Female - M/P 280 Unsealed Flexlock RoHS: Compliant |
1900 In Stock |
|
$0.2983 / $0.3248 | Buy Now |
Part Details for 12129489
12129489 CAD Models
12129489 Part Data Attributes
|
12129489
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12129489
Aptiv PLC
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 12129425; 12129663; 12129424; 12110842 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12129490 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |