Part Details for 121286-8 by TE's AMP
Overview of 121286-8 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 121286-8
121286-8 CAD Models
121286-8 Part Data Attributes
|
121286-8
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
121286-8
TE's AMP
40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for 121286-8
This table gives cross-reference parts and alternative options found for 121286-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121286-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
84931-3-040-01 | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | 121286-8 vs 84931-3-040-01 |
53-123-040A-MIL | Cristek Interconnects Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 121286-8 vs 53-123-040A-MIL |
30-136-40-3-T | Cristek Interconnects Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 121286-8 vs 30-136-40-3-T |
M22-6142046 | Harwin | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 121286-8 vs M22-6142046 |
LSSHS-520-D-06-F-TR-P-LF | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | 121286-8 vs LSSHS-520-D-06-F-TR-P-LF |
68791-040 | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | 121286-8 vs 68791-040 |
55-101-040-B-T | Cristek Interconnects Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | 121286-8 vs 55-101-040-B-T |
14-57-2405 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | 121286-8 vs 14-57-2405 |
AWHW40/127AG | ASSMANN WSW components GmbH | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | 121286-8 vs AWHW40/127AG |
ESQ-120-12-S-D-039 | Samtec Inc | $8.4803 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 121286-8 vs ESQ-120-12-S-D-039 |