There are no models available for this part yet.
Overview of 1212809 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1212809 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1212809-ND
|
DigiKey | PLIERS STANDARD FLAT NOSE 6.30" Min Qty: 6 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3650 | Buy Now | |
DISTI #
651-1212809
|
Mouser Electronics | Pliers & Tweezers UNIFOX-F VDE_DB | 0 |
|
$49.3700 / $51.0900 | Order Now | |
DISTI #
71909512
|
RS | Tool | Phoenix Contact 1212809 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$47.6700 / $51.8100 | RFQ | |
Onlinecomponents.com | Flat-nose pliers - finely notched gripping surface - VDE 1000 V AC/1500 V DC tested - type of packaging: with holder for sales display (backcard) RoHS: Compliant | 0 |
|
$35.4900 / $45.0700 | Buy Now | ||
DISTI #
000000000005180454
|
Sager | Pliers & Tweezers UNIFOX-F VDE_DB Min Qty: 6 | 0 |
|
$43.1000 / $48.2700 | Buy Now | |
Dynamic Solutions GmbH | Tool | 670 |
|
RFQ | |||
Master Electronics | Flat-nose pliers - finely notched gripping surface - VDE 1000 V AC/1500 V DC tested - type of packaging: with holder for sales display (backcard) RoHS: Compliant | 0 |
|
$35.4900 / $45.0700 | Buy Now |
CAD Models for 1212809 by Phoenix Contact
Part Data Attributes for 1212809 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
TOOL AND MACHINERY
|