Part Details for 1212791 by Phoenix Contact
Overview of 1212791 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212791-ND
|
DigiKey | CUTTER CABLE OVAL CROSS 8.27" Min Qty: 6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.9200 | Buy Now |
DISTI #
651-1212791
|
Mouser Electronics | Other Tools CUTFOX 25 VDE_DB | 0 |
|
$91.8600 / $97.9200 | Order Now |
DISTI #
71848683
|
RS | CUTFOX 25 VDE_DB | Phoenix Contact 1212791 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$93.5100 / $102.7600 | RFQ |
|
Onlinecomponents.com | Cable cutter - precision blade with macro-notching - for copper and aluminum up to 70 mm² - VDE 1000 V AC/1500 V DC tested - type of packaging: with holder for sales display (backcard) RoHS: Compliant | 0 |
|
$69.3300 / $89.4100 | Buy Now |
DISTI #
000000000005180436
|
Sager | Other Tools CUTFOX 25 VDE_DB Min Qty: 6 | 0 |
|
$85.4800 / $92.0600 | Buy Now |
|
Dynamic Solutions GmbH | Cable-cutting tool | 950 |
|
RFQ |