Part Details for 1212700 by Phoenix Contact
Overview of 1212700 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212700-ND
|
DigiKey | SCREWDRIVER POZIDRIV #2 8.07" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$15.7253 / $22.1400 | Buy Now |
DISTI #
651-1212700
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-PZSL 2-100 S-VDE | 5 |
|
$15.7200 / $22.1400 | Buy Now |
DISTI #
71909556
|
RS | Philips screwdriver | Phoenix Contact 1212700 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1500 / $20.8100 | RFQ |
|
Onlinecomponents.com | Screwdriver - positive/negative PZ/bladed - VDE insulated - size: PZ 2 x 100 - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$14.5100 / $17.7100 | Buy Now |
DISTI #
000000000004089345
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-PZSL 2-100 S-VDE Min Qty: 10 | 0 |
|
$18.0600 / $20.2300 | Buy Now |
|
Dynamic Solutions GmbH | Philips screwdriver | 500 |
|
RFQ | |
|
Master Electronics | Screwdriver - positive/negative PZ/bladed - VDE insulated - size: PZ 2 x 100 - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$14.5100 / $17.7100 | Buy Now |
Part Details for 1212700
1212700 CAD Models
1212700 Part Data Attributes
|
1212700
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1212700
Phoenix Contact
SCREWDRIVER POZIDRIV #2 8.07"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |