Part Details for 1212692 by Phoenix Contact
Overview of 1212692 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1212692-ND
|
DigiKey | CF 500/DIE SR 6-2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$446.0400 | Buy Now |
DISTI #
651-1212692
|
Mouser Electronics | Crimpers / Crimping Tools CF 500/DIE SR 6-2 | 0 |
|
$446.0300 | Order Now |
DISTI #
71909749
|
RS | Die for CF 500 crimping machine for solar contacts 2.5 mm2 4 mm2 6 mm2 | Phoenix Contact 1212692 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$446.0300 | RFQ |
|
Onlinecomponents.com | Die for CF 500 crimping machine - for solar contacts - 2.5 mm² - 4 mm² - 6 mm² | 0 |
|
$467.3800 / $509.8600 | Buy Now |
DISTI #
000000000006070066
|
Sager | Crimpers / Crimping Tools CF 500/DIE SR 6-2 Min Qty: 1 | 0 |
|
$560.7400 / $581.5000 | Buy Now |
|
Dynamic Solutions GmbH | Replacement die | 740 |
|
RFQ |