Part Details for 1212623 by Phoenix Contact
Overview of 1212623 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X4273
|
Newark | Wirefox Sac |Phoenix Contact 1212623 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12770-ND
|
DigiKey | STRIPPING TOOL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$152.2808 / $179.1500 | Buy Now |
DISTI #
651-1212623
|
Mouser Electronics | Wire Stripping & Cutting Tools WIREFOX SAC RoHS: Compliant | 10 |
|
$149.0300 / $179.1400 | Buy Now |
|
Onlinecomponents.com | Stripping pliers - for halogen-free sensor/actuator cables (SAC cables) - with PUR and PVC insulation - from Ø of 4.4 to 7 mm - any stripping length RoHS: Compliant |
13 In Stock |
|
$147.0800 / $177.5500 | Buy Now |
DISTI #
1212623
|
TTI | Wire Stripping & Cutting Tools WIREFOX SAC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$136.2800 / $153.4900 | Buy Now |
DISTI #
WIREFOX-SAC
|
TME | Stripping tool, Øcable: 4.4÷7mm, Tool length: 165mm Min Qty: 1 | 0 |
|
$115.3200 / $124.4400 | RFQ |
DISTI #
000000000003668469
|
Sager | Wire Stripping & Cutting Tools WIREFOX SAC Min Qty: 1 | 0 |
|
$156.4100 / $175.1800 | Buy Now |
|
Dynamic Solutions GmbH | Stripping tool | 500 |
|
RFQ | |
|
Master Electronics | Stripping pliers - for halogen-free sensor/actuator cables (SAC cables) - with PUR and PVC insulation - from Ø of 4.4 to 7 mm - any stripping length RoHS: Compliant |
13 In Stock |
|
$147.0800 / $177.5500 | Buy Now |
|
Neutron USA | Strip Pliers for Halogen-Free Sensor Cables, Strip Length 3.94", WIREFOX SAC | 10 |
|
$451.1400 | Buy Now |