Part Details for 1212620 by Phoenix Contact
Overview of 1212620 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212620-ND
|
DigiKey | TOOL HAND CRIMPER FERRULES SIDE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,674.8000 | Buy Now |
DISTI #
651-1212620
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX-TC MP-1 | 0 |
|
$1,587.6200 / $1,600.4100 | Order Now |
DISTI #
71848709
|
RS | Crimping pliers, CRIMPFOX-TC MP-1 | Phoenix Contact 1212620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,600.4100 | RFQ |
|
Onlinecomponents.com | Crimping pliers - for turned contacts - universal cross section setting - from 0.08 mm² up to a maximum of 2.5 mm² - digital display with 0.01 mm increments - pressure lock can be unlocked - lateral entry - including positioning tool | 0 |
|
$1,185.8700 / $1,273.7000 | Buy Now |
DISTI #
000000000005180428
|
Sager | Crimpers / Crimping Tools CRIMPFOX-TC MP-1 Min Qty: 1 | 0 |
|
$1,462.1300 | Buy Now |
|
Dynamic Solutions GmbH | Crimping pliers | 800 |
|
RFQ | |
|
Master Electronics | Crimping pliers - for turned contacts - universal cross section setting - from 0.08 mm² up to a maximum of 2.5 mm² - digital display with 0.01 mm increments - pressure lock can be unlocked - lateral entry - including positioning tool | 0 |
|
$1,185.8700 / $1,273.7000 | Buy Now |