Part Details for 1212610 by Phoenix Contact
Overview of 1212610 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16419-ND
|
DigiKey | TOOL CABLE TIE GUN TENSION LOCK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$164.5362 / $193.5700 | Buy Now |
DISTI #
651-1212610
|
Mouser Electronics | Pliers & Tweezers UNIFOX-CT M 7,9 RoHS: Compliant | 3 |
|
$178.0800 / $193.5700 | Buy Now |
|
Onlinecomponents.com | Cable binder pliers - for steel cable binders with a width of up to 7.9 mm - for a material thickness of up to 0.3 mm RoHS: Compliant |
1 In Stock |
|
$176.9500 / $229.2500 | Buy Now |
DISTI #
000000000003668466
|
Sager | Pliers & Tweezers UNIFOX-CT M 7,9 Min Qty: 1 | 0 |
|
$168.9900 / $182.0000 | Buy Now |
|
Dynamic Solutions GmbH | Cable tie tool | 4000 |
|
RFQ | |
|
Master Electronics | Cable binder pliers - for steel cable binders with a width of up to 7.9 mm - for a material thickness of up to 0.3 mm RoHS: Compliant |
1 In Stock |
|
$176.9500 / $229.2500 | Buy Now |
|
Neutron USA | Cable binder pliers, for steel cable binders of 7.9mm W, 0.3mm material thick, UNIFOX-CT M 7,9 | 22 |
|
$382.2300 | Buy Now |