Part Details for 1212609 by Phoenix Contact
Overview of 1212609 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7331
|
Newark | Cable Tie Tool, Metal, Accessory Type:Cable Tie Tool, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Phoenix Contact 1212609 (Alternate Part Number: 4046356639453 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$109.8700 / $160.4600 | Buy Now |
DISTI #
277-16418-ND
|
DigiKey | TOOL CABLE TIE GUN TENSION LOCK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$108.4540 / $127.5900 | Buy Now |
DISTI #
651-1212609
|
Mouser Electronics | Pliers & Tweezers UNIFOX-CT 4,8P RoHS: Compliant | 3 |
|
$108.4500 / $127.5800 | Buy Now |
|
Onlinecomponents.com | Cable binder pliers - for plastic cable binders with a width of 2.2 - 4.8 mm - for a material thickness of up to 1.6 mm RoHS: Compliant |
6 In Stock 29 Factory Stock |
|
$100.3300 / $126.4500 | Buy Now |
DISTI #
1212609
|
TTI | Pliers & Tweezers UNIFOX-CT 4,8P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$94.2700 / $119.9300 | Buy Now |
DISTI #
000000000003668465
|
Sager | Pliers & Tweezers UNIFOX-CT 4,8P Min Qty: 1 | 0 |
|
$111.3900 / $124.7600 | Buy Now |
|
Dynamic Solutions GmbH | Cable tie tool | 670 |
|
RFQ | |
|
Master Electronics | Cable binder pliers - for plastic cable binders with a width of 2.2 - 4.8 mm - for a material thickness of up to 1.6 mm RoHS: Compliant |
6 In Stock 29 Factory Stock |
|
$100.3300 / $126.4500 | Buy Now |
|
Neutron USA | Cable binder pliers, for plastic cable binders 2.2-4.8mm W, 1.6 mm thick, UNIFOX-CT 4,8P | 33 |
|
$304.2600 | Buy Now |
Part Details for 1212609
1212609 CAD Models
1212609 Part Data Attributes:
|
1212609
Phoenix Contact
Buy Now
|
Compare Parts:
1212609
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |