Part Details for 1212606 by Phoenix Contact
Overview of 1212606 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9875
|
Newark | Hex Bit, Slotted, 0.9Mm X 6.5Mm, 50Mm Rohs Compliant: Na |Phoenix Contact 1212606 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $16.8100 | Buy Now |
DISTI #
1212606-ND
|
DigiKey | BIT SLOTTED 0.9MM X 6.5MM 1.97" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$10.4790 / $14.7500 | Buy Now |
DISTI #
651-1212606
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-SLS0,9X6,5-50 RoHS: Compliant | 0 |
|
$10.4700 / $14.7500 | Order Now |
|
Onlinecomponents.com | Screw bit - bladed - graded - E6.3-1/4" drive - for test socket screws - size: 0.9 x 6.5 x 50 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$9.9100 / $13.4800 | Buy Now |
DISTI #
000000000003668464
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-SLS0,9X6,5-50 Min Qty: 5 | 0 |
|
$12.0300 / $14.0500 | Buy Now |
|
Dynamic Solutions GmbH | Tool | 1200 |
|
RFQ | |
|
Master Electronics | Screw bit - bladed - graded - E6.3-1/4" drive - for test socket screws - size: 0.9 x 6.5 x 50 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$9.9100 / $13.4800 | Buy Now |
Part Details for 1212606
1212606 CAD Models
1212606 Part Data Attributes:
|
1212606
Phoenix Contact
Buy Now
|
Compare Parts:
1212606
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |