Part Details for 1212601 by Phoenix Contact
Overview of 1212601 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1212601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212601-ND
|
DigiKey | BIT PHILLIPS SZ2 2.76" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$5.4105 / $7.6200 | Buy Now |
DISTI #
651-1212601
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-PHSL 2-70 RoHS: Compliant | 0 |
|
$5.3300 / $7.1100 | Order Now |
DISTI #
71909509
|
RS | Screw insert | Phoenix Contact 1212601 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2200 / $6.6800 | RFQ |
|
Onlinecomponents.com | Screw bit - positive/negative PH/bladed - E6.3-1/4" drive - size: PH 2 x 70 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1174 RoHS: Compliant | 0 |
|
$5.0400 / $7.3500 | Buy Now |
DISTI #
1212601
|
TTI | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-PHSL 2-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.3000 / $6.9900 | Buy Now |
DISTI #
000000000003668459
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-PHSL 2-70 Min Qty: 5 | 0 |
|
$6.2200 / $7.2500 | Buy Now |
|
Dynamic Solutions GmbH | Screw insert | 1600 |
|
RFQ | |
|
Master Electronics | Screw bit - positive/negative PH/bladed - E6.3-1/4" drive - size: PH 2 x 70 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1174 RoHS: Compliant | 0 |
|
$5.0400 / $7.3500 | Buy Now |