Part Details for 1212584 by Phoenix Contact
Overview of 1212584 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212584-ND
|
DigiKey | BIT PHILLIPS SZ3 2.76" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$4.1177 / $5.8000 | Buy Now |
DISTI #
651-1212584
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-PH 3-70 | 0 |
|
$3.9900 / $5.4100 | Order Now |
DISTI #
71909535
|
RS | Screw insert | Phoenix Contact 1212584 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0200 / $5.4500 | RFQ |
|
Onlinecomponents.com | Screw bit - PH crosshead - E6.3-1/4" drive - size: PH 3 x 70 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$3.8400 / $5.6000 | Buy Now |
DISTI #
000000000003668442
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-PH 3-70 Min Qty: 5 | 0 |
|
$4.8200 / $5.6200 | Buy Now |
|
Dynamic Solutions GmbH | Screw insert | 670 |
|
RFQ | |
|
Master Electronics | Screw bit - PH crosshead - E6.3-1/4" drive - size: PH 3 x 70 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$3.8400 / $5.6000 | Buy Now |