Part Details for 1212578 by Phoenix Contact
Overview of 1212578 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212578-ND
|
DigiKey | BIT TORX T20 1.97" Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2920 | Buy Now |
DISTI #
651-1212578
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-TX 20-50 | 0 |
|
$5.6500 / $6.0100 | Order Now |
|
Onlinecomponents.com | Screw bit - Torx<sup>®</sup> - E6.3-1/4" drive - size: TX 20 x 50 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$4.4500 / $6.5000 | Buy Now |
DISTI #
000000000003668436
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-TX 20-50 Min Qty: 5 | 0 |
|
$5.5900 / $6.5300 | Buy Now |
|
Dynamic Solutions GmbH | Screw insert | 800 |
|
RFQ | |
|
Master Electronics | Screw bit - Torx<sup>®</sup> - E6.3-1/4" drive - size: TX 20 x 50 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$4.4500 / $6.5000 | Buy Now |
Part Details for 1212578
1212578 CAD Models
1212578 Part Data Attributes
|
1212578
Phoenix Contact
Buy Now
|
Compare Parts:
1212578
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |