Part Details for 1212559 by Phoenix Contact
Overview of 1212559 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212559
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212559-ND
|
DigiKey | SCREWDRIVER PHILLIPS #1 7.01" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$8.7758 / $12.3600 | Buy Now |
DISTI #
651-1212559
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-PH 1-80 RoHS: Compliant | 0 |
|
$8.7700 / $10.9100 | Order Now |
DISTI #
71909570
|
RS | Philips screwdriver | Phoenix Contact 1212559 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$11.1100 / $12.4800 | Buy Now |
|
Onlinecomponents.com | Screwdriver - PH crosshead (lasered) - uninsulated - size: PH 1 x 80 - 2-component grip - with non-slip grip RoHS: Compliant | 3 Factory Stock |
|
$8.3000 / $11.5900 | Buy Now |
DISTI #
1212559
|
TTI | Screwdrivers, Nut Drivers & Socket Drivers SF-PH 1-80 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$8.1500 / $10.4300 | Buy Now |
DISTI #
000000000003668420
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-PH 1-80 Min Qty: 10 | 0 |
|
$10.0800 / $11.7600 | Buy Now |
|
Dynamic Solutions GmbH | Philips screwdriver | 500 |
|
RFQ | |
|
Master Electronics | Screwdriver - PH crosshead (lasered) - uninsulated - size: PH 1 x 80 - 2-component grip - with non-slip grip RoHS: Compliant | 3 Factory Stock |
|
$8.3000 / $11.5900 | Buy Now |